MIC5371-1.2/1.0YMT-TR
vs
MIC5370-4CYMTTR
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICREL INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DFN
|
Package Description |
|
HVSON,
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
MLF
|
Dropout Voltage1-Max |
|
0.31 V
|
Dropout Voltage2-Max |
|
0.31 V
|
Input Voltage-Max |
|
5.5 V
|
Input Voltage-Min |
|
2.5 V
|
JESD-30 Code |
|
S-PDSO-N6
|
JESD-609 Code |
|
e4
|
Length |
|
1.6 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Outputs |
|
2
|
Number of Terminals |
|
6
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
|
0.15 A
|
Output Current2-Max |
|
0.15 A
|
Output Voltage1-Max |
|
1.236 V
|
Output Voltage1-Min |
|
1.164 V
|
Output Voltage1-Nom |
|
1.2 V
|
Output Voltage2-Max |
|
1.03 V
|
Output Voltage2-Min |
|
0.97 V
|
Output Voltage2-Nom |
|
1 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVSON
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
0.6 mm
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Voltage Tolerance-Max |
|
3%
|
Width |
|
1.6 mm
|
|
|
|
Compare MIC5371-1.2/1.0YMT-TR with alternatives
Compare MIC5370-4CYMTTR with alternatives