MIC5366-2.8YC5
vs
MIC5366-3.3YC5-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP,
ROHS COMPLIANT, SC-70, 5 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.31 V
0.31 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.5 V
4.3 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
e4
Length
2.025 mm
2.025 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
2.884 V
3.399 V
Output Voltage1-Min
2.716 V
3.201 V
Output Voltage1-Nom
2.8 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
3%
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Nom
0.155 V
Input Voltage Absolute-Max
6 V
Line Regulation-Max
0.0099%
Load Regulation-Max
0.033%
Number of Outputs
1
Packing Method
TR
Technology
CMOS
Compare MIC5366-2.8YC5 with alternatives
Compare MIC5366-3.3YC5-TR with alternatives