MIC5365-2.5YMT-TR vs MIC5365-2.8YD5-TR feature comparison

MIC5365-2.5YMT-TR Microchip Technology Inc

Buy Now Datasheet

MIC5365-2.8YD5-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description MLF-4 VSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.38 V 0.31 V
Dropout Voltage1-Nom 0.18 V 0.155 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3.5 V 3.8 V
JESD-30 Code S-PDSO-N4 R-PDSO-G5
JESD-609 Code e4 e4
Length 1 mm 2.9 mm
Line Regulation-Max 0.0075% 0.0084%
Load Regulation-Max 0.025% 0.028%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.575 V 2.884 V
Output Voltage1-Min 2.425 V 2.716 V
Output Voltage1-Nom 2.5 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VSSOP
Package Equivalence Code SOLCC4,.04,25 TSSOP5/6,.06,37
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.625 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 1 mm 1.6 mm
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MIC5365-2.5YMT-TR with alternatives

Compare MIC5365-2.8YD5-TR with alternatives