MIC5335-2.9/1.5YMT vs MIC5330-OFYML-TR feature comparison

MIC5335-2.9/1.5YMT Microchip Technology Inc

Buy Now Datasheet

MIC5330-OFYML-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 1.60 X 1.60 MM, LEAD FREE, THIN MLF-6 MLF-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.2 V 0.2 V
Dropout Voltage1-Nom 0.075 V 0.075 V
Dropout Voltage2-Max 0.2 V 0.2 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.3 V 3.9 V
JESD-30 Code S-PDSO-N6 S-XDSO-N8
JESD-609 Code e3 e4
Length 1.6 mm 2 mm
Load Regulation-Max 0.058% 0.0145%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Current2-Max 0.3 A 0.3 A
Output Voltage1-Max 2.987 V 2.987 V
Output Voltage1-Min 2.813 V 2.813 V
Output Voltage1-Nom 2.9 V 2.9 V
Output Voltage2-Max 1.545 V 1.545 V
Output Voltage2-Min 1.455 V 1.455 V
Output Voltage2-Nom 1.5 V 1.5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.95 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 1.6 mm 2 mm
Base Number Matches 1 1
Factory Lead Time 11 Weeks
Adjustability FIXED
Input Voltage Absolute-Max 7 V
Line Regulation-Max 0.02784%
Moisture Sensitivity Level 1
Package Equivalence Code SOLCC8,.079,20
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MIC5335-2.9/1.5YMT with alternatives

Compare MIC5330-OFYML-TR with alternatives