MIC5322-MGYMT-TR
vs
MIC5320-2.8/1.8YML-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
MLF-6
HVSON,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
11 Weeks
Adjustability
FIXED
Dropout Voltage1-Max
0.1 V
0.1 V
Dropout Voltage1-Nom
0.035 V
0.35 V
Dropout Voltage2-Max
0.1 V
0.1 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
3.8 V
3.8 V
JESD-30 Code
S-XDSO-N6
S-PDSO-N6
Length
1.6 mm
1.6 mm
Line Regulation-Max
0.01836%
Load Regulation-Max
0.036%
0.056%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Current2-Max
0.15 A
0.15 A
Output Voltage1-Max
2.884 V
2.884 V
Output Voltage1-Min
2.716 V
2.716 V
Output Voltage1-Nom
2.8 V
2.8 V
Output Voltage2-Max
1.854 V
1.854 V
Output Voltage2-Min
1.746 V
1.746 V
Output Voltage2-Nom
1.8 V
1.8 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC6,.063,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
0.8 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
3%
Width
1.6 mm
1.6 mm
Base Number Matches
1
2
Compare MIC5322-MGYMT-TR with alternatives
Compare MIC5320-2.8/1.8YML-TR with alternatives