MIC5321-2.8/1.8YMT vs MIC5321-MGYML-TR feature comparison

MIC5321-2.8/1.8YMT Microchip Technology Inc

Buy Now Datasheet

MIC5321-MGYML-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HVSON, MLF-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.1 V 0.1 V
Dropout Voltage1-Nom 0.035 V 0.035 V
Dropout Voltage2-Max 0.1 V 0.1 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.3 V 3.8 V
JESD-30 Code S-XDSO-N6 S-PDSO-N6
JESD-609 Code e3 e4
Length 1.6 mm 1.6 mm
Load Regulation-Max 0.056% 0.056%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Current2-Max 0.15 A 0.15 A
Output Voltage1-Max 2.884 V 2.884 V
Output Voltage1-Min 2.716 V 2.716 V
Output Voltage1-Nom 2.8 V 2.8 V
Output Voltage2-Max 1.854 V 1.854 V
Output Voltage2-Min 1.746 V 1.746 V
Output Voltage2-Nom 1.8 V 1.8 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.8 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 11 Weeks
Adjustability FIXED
Input Voltage Absolute-Max 6 V
Line Regulation-Max 0.02856%
Package Equivalence Code SOLCC6,.062,20
Packing Method TR

Compare MIC5321-2.8/1.8YMT with alternatives

Compare MIC5321-MGYML-TR with alternatives