MIC5321-2.8/1.8YD6-TR
vs
ISL9016IRUJCZ-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
RENESAS ELECTRONICS CORP
Package Description
TSOT-23, 6 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.1 V
0.2 V
Dropout Voltage1-Nom
0.035 V
0.12 V
Dropout Voltage2-Max
0.1 V
0.425 V
Input Voltage-Max
5.5 V
6.5 V
Input Voltage-Min
3.8 V
3.3 V
JESD-30 Code
R-PDSO-N6
S-PDSO-N6
Length
2.9 mm
1.6 mm
Load Regulation-Max
0.056%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Current2-Max
0.15 A
0.15 A
Output Voltage1-Max
2.884 V
2.8504 V
Output Voltage1-Min
2.716 V
2.7496 V
Output Voltage1-Nom
2.8 V
2.8 V
Output Voltage2-Max
1.854 V
1.8324 V
Output Voltage2-Min
1.746 V
1.7676 V
Output Voltage2-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
HVSSON
Package Equivalence Code
TSOP6,.11,37
SOLCC6,.06,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
0.55 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
Width
1.6 mm
1.6 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
uTDFN
Pin Count
6
Manufacturer Package Code
L6.1.6X1.6A
Factory Lead Time
18 Weeks
Date Of Intro
2017-10-26
Samacsys Manufacturer
Renesas Electronics
Adjustability
FIXED
JESD-609 Code
e4
Moisture Sensitivity Level
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare MIC5321-2.8/1.8YD6-TR with alternatives
Compare ISL9016IRUJCZ-T with alternatives