MIC5321-2.8/1.5YMT vs MIC5310-MFYML feature comparison

MIC5321-2.8/1.5YMT Microchip Technology Inc

Buy Now Datasheet

MIC5310-MFYML Micrel Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description 1.60 X 1.60 MM, THIN, MLF-6
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.1 V
Dropout Voltage1-Nom 0.035 V 0.035 V
Dropout Voltage2-Max 0.1 V
Input Voltage-Max 5.5 V
Input Voltage-Min 2.3 V
JESD-30 Code S-XDSO-N6 R-PDSO-N8
JESD-609 Code e3 e3
Length 1.6 mm
Load Regulation-Max 0.056%
Number of Functions 1
Number of Outputs 2 2
Number of Terminals 6 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Current2-Max 0.15 A
Output Voltage1-Max 2.884 V
Output Voltage1-Min 2.716 V
Output Voltage1-Nom 2.8 V 2.8 V
Output Voltage2-Max 1.545 V
Output Voltage2-Min 1.455 V
Output Voltage2-Nom 1.5 V 1.5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON SON
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 1.6 mm
Base Number Matches 1 2
Adjustability FIXED
Input Voltage Absolute-Max 6 V
Moisture Sensitivity Level 1
Package Equivalence Code SOLCC8,.08,20
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MIC5321-2.8/1.5YMT with alternatives