MIC5321-2.8/1.5YML-TR
vs
MIC5321-2.8/1.5YMT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TSOT-23, 6 PIN
1.60 X 1.60 MM, THIN, MLF-6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.1 V
0.1 V
Dropout Voltage1-Nom
0.035 V
0.035 V
Dropout Voltage2-Max
0.1 V
0.1 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
3.8 V
2.3 V
JESD-30 Code
R-PDSO-N6
S-XDSO-N6
Length
2.9 mm
1.6 mm
Load Regulation-Max
0.056%
0.056%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Current2-Max
0.15 A
0.15 A
Output Voltage1-Max
2.884 V
2.884 V
Output Voltage1-Min
2.716 V
2.716 V
Output Voltage1-Nom
2.8 V
2.8 V
Output Voltage2-Max
1.545 V
1.545 V
Output Voltage2-Min
1.455 V
1.455 V
Output Voltage2-Nom
1.5 V
1.5 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
VSON
HVSON
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE
Packing Method
TR
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
3%
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare MIC5321-2.8/1.5YML-TR with alternatives
Compare MIC5321-2.8/1.5YMT with alternatives