MIC5321-2.6/1.85YML
vs
MIC5320-2.8/1.8YD6TX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
1.60 X 1.60 MM, MLF-6
TSOP, TSOP6,.11,37
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.1 V
Dropout Voltage1-Nom
0.035 V
0.035 V
Dropout Voltage2-Max
0.1 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.3 V
JESD-30 Code
S-XDSO-N6
R-PDSO-G6
JESD-609 Code
e3
Length
1.6 mm
Load Regulation-Max
0.052%
0.056%
Number of Functions
1
Number of Outputs
2
2
Number of Terminals
6
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Current2-Max
0.15 A
Output Voltage1-Max
2.678 V
Output Voltage1-Min
2.522 V
Output Voltage1-Nom
2.6 V
2.8 V
Output Voltage2-Max
1.9055 V
Output Voltage2-Min
1.7945 V
Output Voltage2-Nom
1.85 V
1.8 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVSON
TSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
3%
Width
1.6 mm
Base Number Matches
1
1
Adjustability
FIXED
Input Voltage Absolute-Max
6 V
Line Regulation-Max
0.0292%
Package Equivalence Code
TSOP6,.11,37
Packing Method
TR
Technology
CMOS
Compare MIC5321-2.6/1.85YML with alternatives
Compare MIC5320-2.8/1.8YD6TX with alternatives