MIC5321-2.5/2.5YML vs MIC5321-2.5/2.5YD6-TR feature comparison

MIC5321-2.5/2.5YML Microchip Technology Inc

Buy Now Datasheet

MIC5321-2.5/2.5YD6-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HVSON, TSOT-23, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.1 V 0.1 V
Dropout Voltage1-Nom 0.035 V 0.035 V
Dropout Voltage2-Max 0.1 V 0.1 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.3 V 3.5 V
JESD-30 Code S-XDSO-N6 R-PDSO-N6
JESD-609 Code e3
Length 1.6 mm 2.9 mm
Load Regulation-Max 0.05% 0.05%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Current2-Max 0.15 A 0.15 A
Output Voltage1-Max 2.575 V 2.575 V
Output Voltage1-Min 2.425 V 2.425 V
Output Voltage1-Nom 2.5 V 2.5 V
Output Voltage2-Max 2.575 V 2.575 V
Output Voltage2-Min 2.425 V 2.425 V
Output Voltage2-Nom 2.5 V 2.5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON VSON
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 1 mm
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Package Equivalence Code TSOP6,.11,37
Packing Method TR
Technology CMOS

Compare MIC5321-2.5/2.5YML with alternatives

Compare MIC5321-2.5/2.5YD6-TR with alternatives