MIC5321-2.5/1.8YD6
vs
MIC5320-JGYMT-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TSOT-23, MO-193, 6 PIN
HVSON,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.1 V
0.1 V
Dropout Voltage2-Max
0.1 V
0.1 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.3 V
3.5 V
JESD-30 Code
R-PDSO-G6
S-XDSO-N6
JESD-609 Code
e3
e4
Length
2.9 mm
1.6 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Current2-Max
0.15 A
0.15 A
Output Voltage1-Max
2.575 V
2.575 V
Output Voltage1-Min
2.425 V
2.425 V
Output Voltage1-Nom
2.5 V
2.5 V
Output Voltage2-Max
1.854 V
1.854 V
Output Voltage2-Min
1.746 V
1.746 V
Output Voltage2-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
HVSON
Package Equivalence Code
TSOP6,.11,37
SOLCC6,.04,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
3%
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Adjustability
FIXED
Dropout Voltage1-Nom
0.035 V
Input Voltage Absolute-Max
6 V
Load Regulation-Max
0.05%
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare MIC5321-2.5/1.8YD6 with alternatives
Compare MIC5320-JGYMT-TR with alternatives