MIC5320-SJYD6TX vs MIC5310-3.3/2.5YML feature comparison

MIC5320-SJYD6TX Microchip Technology Inc

Buy Now Datasheet

MIC5310-3.3/2.5YML Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSOT-23, 6 PIN 2 X 2 MM, GREEN, MLF-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.1 V 0.1 V
Dropout Voltage1-Nom 0.035 V 0.035 V
Dropout Voltage2-Max 0.1 V 0.1 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.3 V 2.3 V
JESD-30 Code R-PDSO-G6 S-PDSO-N8
JESD-609 Code e4 e3
Length 2.9 mm 2 mm
Line Regulation-Max 0.0792%
Load Regulation-Max 0.066% 0.066%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Current2-Max 0.15 A 0.15 A
Output Voltage1-Max 3.399 V 3.399 V
Output Voltage1-Min 3.201 V 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Output Voltage2-Max 2.575 V 2.575 V
Output Voltage2-Min 2.425 V 2.425 V
Output Voltage2-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP HVSON
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 0.9 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 1.6 mm 2 mm
Base Number Matches 1 1
Qualification Status Not Qualified

Compare MIC5320-SJYD6TX with alternatives

Compare MIC5310-3.3/2.5YML with alternatives