MIC5320-PJYML-TR
vs
MIC5321-3.0/2.5YD6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HVSON,
TSOT-23, MO-193, 6 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
6 Weeks
Adjustability
FIXED
Dropout Voltage1-Max
0.1 V
0.1 V
Dropout Voltage1-Nom
0.035 V
Dropout Voltage2-Max
0.1 V
0.1 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
4 V
2.3 V
JESD-30 Code
S-XDSO-N6
R-PDSO-G6
JESD-609 Code
e4
e3
Length
1.6 mm
2.9 mm
Load Regulation-Max
0.06%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Current2-Max
0.15 A
0.15 A
Output Voltage1-Max
3.09 V
3.09 V
Output Voltage1-Min
2.91 V
2.91 V
Output Voltage1-Nom
3 V
3 V
Output Voltage2-Max
2.575 V
2.575 V
Output Voltage2-Min
2.425 V
2.425 V
Output Voltage2-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
VSSOP
Package Equivalence Code
SOLCC6,.04,20
TSOP6,.11,37
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Packing Method
TR
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
3%
Width
1.6 mm
1.6 mm
Base Number Matches
2
3
Rohs Code
Yes
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Compare MIC5320-PJYML-TR with alternatives
Compare MIC5321-3.0/2.5YD6 with alternatives