MIC5320-JJYD6-TR vs MIC5211-2.5BM6 feature comparison

MIC5320-JJYD6-TR Microchip Technology Inc

Buy Now Datasheet

MIC5211-2.5BM6 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description VSSOP, VSSOP, TSOP6,.11,37
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 11 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.1 V 0.5 V
Dropout Voltage1-Nom 0.035 V 0.25 V
Dropout Voltage2-Max 0.1 V 0.5 V
Input Voltage Absolute-Max 6 V 20 V
Input Voltage-Max 5.5 V 16 V
Input Voltage-Min 3.5 V 2.5 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e4 e0
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.05% 0.0125%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.08 A
Output Current2-Max 0.15 A 0.08 A
Output Voltage1-Max 2.575 V 2.6 V
Output Voltage1-Min 2.425 V 2.4 V
Output Voltage1-Nom 2.5 V 2.5 V
Output Voltage2-Max 2.575 V 2.6 V
Output Voltage2-Min 2.425 V 2.4 V
Output Voltage2-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Technology CMOS BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 4%
Width 1.6 mm 1.6 mm
Base Number Matches 1 3
Rohs Code No
Part Package Code TSSOP
Pin Count 6
Line Regulation-Max 0.0125%
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare MIC5320-JJYD6-TR with alternatives

Compare MIC5211-2.5BM6 with alternatives