MIC5320-3.3/2.5YD6 vs MIC5310-3.3/2.5YML feature comparison

MIC5320-3.3/2.5YD6 Microchip Technology Inc

Buy Now Datasheet

MIC5310-3.3/2.5YML Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VSSOP, 2 X 2 MM, GREEN, MLF-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.1 V 0.1 V
Dropout Voltage2-Max 0.1 V 0.1 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.3 V 2.3 V
JESD-30 Code R-PDSO-G6 S-PDSO-N8
JESD-609 Code e3 e3
Length 2.9 mm 2 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Current2-Max 0.15 A 0.15 A
Output Voltage1-Max 3.399 V 3.399 V
Output Voltage1-Min 3.201 V 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Output Voltage2-Max 2.575 V 2.575 V
Output Voltage2-Min 2.425 V 2.425 V
Output Voltage2-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP HVSON
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 0.9 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 1.6 mm 2 mm
Base Number Matches 1 1
Dropout Voltage1-Nom 0.035 V
Load Regulation-Max 0.066%

Compare MIC5320-3.3/2.5YD6 with alternatives

Compare MIC5310-3.3/2.5YML with alternatives