MIC5320-2.8/2.6YD6TX
vs
MIC5310-MKYML-TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TSOP, TSOP6,.11,37
MLF-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
0.035 V
0.035 V
Input Voltage Absolute-Max
6 V
7 V
JESD-30 Code
R-PDSO-G6
S-XDSO-N8
Line Regulation-Max
0.0296%
0.02856%
Load Regulation-Max
0.056%
0.056%
Number of Outputs
2
2
Number of Terminals
6
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Nom
2.8 V
2.8 V
Output Voltage2-Nom
2.6 V
2.6 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSOP
HVSON
Package Equivalence Code
TSOP6,.11,37
SOLCC8,.079,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
3%
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
11 Weeks
Dropout Voltage1-Max
0.1 V
Dropout Voltage2-Max
0.1 V
Input Voltage-Max
5.5 V
Input Voltage-Min
3.8 V
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Output Current2-Max
0.15 A
Output Voltage1-Max
2.884 V
Output Voltage1-Min
2.716 V
Output Voltage2-Max
2.678 V
Output Voltage2-Min
2.522 V
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.9 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
40
Width
2 mm
Compare MIC5320-2.8/2.6YD6TX with alternatives
Compare MIC5310-MKYML-TR with alternatives