MIC5320-2.7/2.7YMT
vs
MIC5310-LLYML
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HVSON,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.1 V
Dropout Voltage1-Nom
0.35 V
0.035 V
Dropout Voltage2-Max
0.1 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.3 V
JESD-30 Code
S-XDSO-N6
R-PDSO-N8
JESD-609 Code
e3
e4
Length
1.6 mm
Load Regulation-Max
0.054%
0.054%
Number of Functions
1
Number of Outputs
2
2
Number of Terminals
6
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Current2-Max
0.15 A
Output Voltage1-Max
2.781 V
Output Voltage1-Min
2.619 V
Output Voltage1-Nom
2.7 V
2.7 V
Output Voltage2-Max
2.781 V
Output Voltage2-Min
2.619 V
Output Voltage2-Nom
2.7 V
2.7 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVSON
SON
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
3%
Width
1.6 mm
Base Number Matches
1
2
Factory Lead Time
4 Weeks
Adjustability
FIXED
Input Voltage Absolute-Max
6 V
Line Regulation-Max
0.0292%
Moisture Sensitivity Level
1
Package Equivalence Code
SOLCC8,.08,20
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare MIC5320-2.7/2.7YMT with alternatives
Compare MIC5310-LLYML with alternatives