MIC5320-2.5/1.8YD6-TR vs MIC5320-2.5/1.8YMT feature comparison

MIC5320-2.5/1.8YD6-TR Microchip Technology Inc

Buy Now Datasheet

MIC5320-2.5/1.8YMT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VSSOP, SON, SOLCC6,.06,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.1 V
Dropout Voltage1-Nom 0.35 V 0.035 V
Dropout Voltage2-Max 0.1 V
Input Voltage-Max 5.5 V
Input Voltage-Min 3.5 V
JESD-30 Code R-PDSO-G6 R-PDSO-N6
Length 2.9 mm
Load Regulation-Max 0.05% 0.05%
Number of Functions 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Current2-Max 0.15 A
Output Voltage1-Max 2.575 V
Output Voltage1-Min 2.425 V
Output Voltage1-Nom 2.5 V 2.5 V
Output Voltage2-Max 1.854 V
Output Voltage2-Min 1.746 V
Output Voltage2-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP SON
Package Equivalence Code TSOP6,.11,37 SOLCC6,.06,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 1.6 mm
Base Number Matches 1 1
Adjustability FIXED
Input Voltage Absolute-Max 6 V
Line Regulation-Max 0.03%
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MIC5320-2.5/1.8YD6-TR with alternatives

Compare MIC5320-2.5/1.8YMT with alternatives