MIC5320-1.8/1.6YMT
vs
MIC5310-1.8/1.6YML-TR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SON, SOLCC6,.06,20
|
MLF-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
0.035 V
|
0.035 V
|
Input Voltage Absolute-Max |
6 V
|
|
JESD-30 Code |
R-PDSO-N6
|
S-PDSO-N8
|
Line Regulation-Max |
0.0292%
|
|
Load Regulation-Max |
0.036%
|
0.036%
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Nom |
1.8 V
|
1.8 V
|
Output Voltage2-Nom |
1.6 V
|
1.6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SON
|
HVSON
|
Package Equivalence Code |
SOLCC6,.06,20
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Voltage Tolerance-Max |
3%
|
3%
|
Base Number Matches |
1
|
1
|
Dropout Voltage1-Max |
|
0.1 V
|
Dropout Voltage2-Max |
|
0.1 V
|
Input Voltage-Max |
|
5.5 V
|
Input Voltage-Min |
|
2.3 V
|
Length |
|
2 mm
|
Number of Functions |
|
1
|
Output Current2-Max |
|
0.15 A
|
Output Voltage1-Max |
|
1.854 V
|
Output Voltage1-Min |
|
1.746 V
|
Output Voltage2-Max |
|
1.648 V
|
Output Voltage2-Min |
|
1.552 V
|
Packing Method |
|
TR
|
Regulator Type |
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
|
0.9 mm
|
Width |
|
2 mm
|
|
|
|
Compare MIC5320-1.8/1.6YMT with alternatives
Compare MIC5310-1.8/1.6YML-TR with alternatives