MIC5319-2.7YD5 vs MIC5319-2.8BMLTR feature comparison

MIC5319-2.7YD5 Microchip Technology Inc

Buy Now Datasheet

MIC5319-2.8BMLTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description LEAD FREE, MO-193, TSOT-23, 5 PIN VSON, SOLCC6,.08,25
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.4 V 0.4 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PDSO-G5 S-PDSO-N6
JESD-609 Code e4 e0
Length 2.9 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 2.754 V 2.856 V
Output Voltage1-Min 2.646 V 2.744 V
Output Voltage1-Nom 2.7 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSON
Package Equivalence Code TSOP5,.11,37 SOLCC6,.08,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 0.9 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 1.6 mm 2 mm
Base Number Matches 2 2
Part Package Code DFN
Pin Count 6
Manufacturer Package Code MLF
Adjustability FIXED
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 6 V
Line Regulation-Max 0.01428%
Load Regulation-Max 0.014%
Number of Outputs 1
Packing Method TR
Peak Reflow Temperature (Cel) 240
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 30

Compare MIC5319-2.7YD5 with alternatives

Compare MIC5319-2.8BMLTR with alternatives