MIC5319-1.8BMLTR vs TLV75518PDQNR feature comparison

MIC5319-1.8BMLTR Micrel Inc

Buy Now Datasheet

TLV75518PDQNR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC TEXAS INSTRUMENTS INC
Part Package Code DFN
Package Description VSON, SOLCC6,.08,25 VBCC,
Pin Count 6
Manufacturer Package Code MLF
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 0.2 V 0.22 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.5 V 2.3 V
JESD-30 Code S-PDSO-N6 S-PDSO-N4
JESD-609 Code e0 e4
Length 2 mm 1 mm
Line Regulation-Max 0.0146% 0.002%
Load Regulation-Max 0.009%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 1.836 V 1.8216 V
Output Voltage1-Min 1.764 V 1.7784 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON HVSON
Package Equivalence Code SOLCC6,.08,25 SOLCC4,.04,25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR, 7 INCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.9 mm 0.4 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish TIN LEAD Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 1.2%
Width 2 mm 1 mm
Base Number Matches 1 2
Pbfree Code Yes
Date Of Intro 2018-04-06
Samacsys Manufacturer Texas Instruments
Dropout Voltage1-Max 0.4 V

Compare MIC5319-1.8BMLTR with alternatives

Compare TLV75518PDQNR with alternatives