MIC5319-1.85YD5-TR vs RP111N181B-TR-FE feature comparison

MIC5319-1.85YD5-TR Microchip Technology Inc

Buy Now Datasheet

RP111N181B-TR-FE New Japan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NEW JAPAN RADIO CO LTD
Package Description TSOT-23, 5 PIN SOT-23, 5 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.4 V 0.41 V
Dropout Voltage1-Nom 0.2 V 0.27 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 5.25 V
Input Voltage-Min 2.5 V 2.3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.01665% 0.00531%
Load Regulation-Max 0.00925% 0.02%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 1.887 V 1.827 V
Output Voltage1-Min 1.813 V 1.773 V
Output Voltage1-Nom 1.85 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949
Seated Height-Max 1 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2% 1.5%
Width 1.6 mm 1.6 mm
Base Number Matches 1 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare MIC5319-1.85YD5-TR with alternatives