MIC5318YD5-TR vs MIC5318YMT-TR feature comparison

MIC5318YD5-TR Microchip Technology Inc

Buy Now Datasheet

MIC5318YMT-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN 1.60 X 1.60 MM, ROHS COMPLIANT, MLF-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 11 Weeks 11 Weeks
kg CO2e/kg 12.04
Average Weight (mg) 15.3
CO2e (mg) 184.212
Samacsys Description LDO Voltage Regulators 6Vin, Single 300mA ULDO
Samacsys Manufacturer Microchip Microchip
Samacsys Modified On 2024-02-28 06:25:19 2021-10-22 06:32:51
Total Weight 12.6 4.4
Category CO2 Kg 12.04 12.04
CO2 151.70399999999998 52.976
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 92 96
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0 1333-86-4, 7440-02-0
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.2 V 0.2 V
Dropout Voltage1-Nom 0.11 V 0.11 V
JESD-30 Code R-PDSO-G5 S-PDSO-N6
JESD-609 Code e4 e4
Length 2.9 mm 1.6 mm
Load Regulation-Max(%) 2% 2%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Voltage1-Max 5.5 V 5.5 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP HVSON
Package Equivalence Code TSSOP5/6,.11,37 SOLCC6,.63,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare MIC5318YD5-TR with alternatives

Compare MIC5318YMT-TR with alternatives