MIC5317-2.8YM5-T5
vs
MIC5317-2.8YMT-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOT-23, 5 PIN
TDFN-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Microchip
Dropout Voltage1-Max
0.31 V
0.31 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
3.8 V
3.8 V
JESD-30 Code
R-PDSO-G5
S-PDSO-N4
JESD-609 Code
e4
e4
Length
2.9 mm
1 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
5
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
2.884 V
2.884 V
Output Voltage1-Min
2.716 V
2.716 V
Output Voltage1-Nom
2.8 V
2.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
HVSON
Package Equivalence Code
TSOP5,.11,37
SOLCC4,.04,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
3%
3%
Width
1.6 mm
1 mm
Base Number Matches
1
1
Adjustability
FIXED
Dropout Voltage1-Nom
0.155 V
Input Voltage Absolute-Max
7 V
Line Regulation-Max
0.0084%
Load Regulation-Max
0.025%
Number of Outputs
1
Packing Method
TR
Compare MIC5317-2.8YM5-T5 with alternatives
Compare MIC5317-2.8YMT-TR with alternatives