MIC5317-1.5YMT-T5 vs MIC5317-1.5YD5 feature comparison

MIC5317-1.5YMT-T5 Microchip Technology Inc

Buy Now Datasheet

MIC5317-1.5YD5 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TDFN-4 LEAD FREE, MO-193, TSOT-23, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
Dropout Voltage1-Max 0.38 V 0.38 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code S-PDSO-N4 R-PDSO-G5
JESD-609 Code e4
Length 1 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 4 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 1.545 V 1.545 V
Output Voltage1-Min 1.455 V 1.455 V
Output Voltage1-Nom 1.5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 1 mm 1.6 mm
Base Number Matches 1 1
Package Equivalence Code TSOP5,.11,37

Compare MIC5317-1.5YMT-T5 with alternatives

Compare MIC5317-1.5YD5 with alternatives