MIC5310-OGYML
vs
MIC5321-2.85/1.85YML
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
0.035 V
|
0.035 V
|
Input Voltage Absolute-Max |
6 V
|
|
JESD-30 Code |
R-PDSO-N8
|
S-XDSO-N6
|
JESD-609 Code |
e4
|
e3
|
Line Regulation-Max |
0.0292%
|
|
Load Regulation-Max |
0.058%
|
0.057%
|
Moisture Sensitivity Level |
1
|
|
Number of Outputs |
2
|
2
|
Number of Terminals |
8
|
6
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Nom |
2.9 V
|
2.85 V
|
Output Voltage2-Nom |
1.8 V
|
1.85 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SON
|
HVSON
|
Package Equivalence Code |
SOLCC8,.08,20
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Voltage Tolerance-Max |
3%
|
3%
|
Base Number Matches |
3
|
1
|
Package Description |
|
1.60 X 1.60 MM, MLF-6
|
Dropout Voltage1-Max |
|
0.1 V
|
Dropout Voltage2-Max |
|
0.1 V
|
Input Voltage-Max |
|
5.5 V
|
Input Voltage-Min |
|
2.3 V
|
Length |
|
1.6 mm
|
Number of Functions |
|
1
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current2-Max |
|
0.15 A
|
Output Voltage1-Max |
|
2.9355 V
|
Output Voltage1-Min |
|
2.7645 V
|
Output Voltage2-Max |
|
1.9055 V
|
Output Voltage2-Min |
|
1.7945 V
|
Regulator Type |
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
|
0.8 mm
|
Width |
|
1.6 mm
|
|
|
|
Compare MIC5321-2.85/1.85YML with alternatives