MIC5310-3.3/1.8YML
vs
MIC5310-SGYML
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICREL INC
|
Package Description |
HVSON,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Dropout Voltage1-Max |
0.1 V
|
|
Dropout Voltage1-Nom |
0.035 V
|
0.035 V
|
Dropout Voltage2-Max |
0.1 V
|
|
Input Voltage-Max |
5.5 V
|
|
Input Voltage-Min |
2.3 V
|
|
JESD-30 Code |
S-PDSO-N8
|
R-PDSO-N8
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
|
Load Regulation-Max |
0.066%
|
0.066%
|
Number of Functions |
1
|
|
Number of Outputs |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Current2-Max |
0.15 A
|
|
Output Voltage1-Max |
3.399 V
|
|
Output Voltage1-Min |
3.201 V
|
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Output Voltage2-Max |
1.854 V
|
|
Output Voltage2-Min |
1.746 V
|
|
Output Voltage2-Nom |
1.8 V
|
1.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
SON
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
|
Seated Height-Max |
0.9 mm
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
2 mm
|
|
Base Number Matches |
1
|
2
|
Adjustability |
|
FIXED
|
Input Voltage Absolute-Max |
|
6 V
|
Line Regulation-Max |
|
0.0292%
|
Package Equivalence Code |
|
SOLCC8,.08,20
|
|
|
|
Compare MIC5310-3.3/1.8YML with alternatives