MIC5310-2.85/2.85YML-TR
vs
MIC5310-NNYML-TR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
MLF-8
|
MLF-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.1 V
|
0.1 V
|
Dropout Voltage1-Nom |
0.035 V
|
0.035 V
|
Dropout Voltage2-Max |
0.1 V
|
0.1 V
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
3.85 V
|
3.85 V
|
JESD-30 Code |
S-PDSO-N8
|
S-XDSO-N8
|
Length |
2 mm
|
2 mm
|
Load Regulation-Max |
0.057%
|
0.057%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Current2-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
2.9355 V
|
2.9355 V
|
Output Voltage1-Min |
2.7645 V
|
2.7645 V
|
Output Voltage1-Nom |
2.85 V
|
2.85 V
|
Output Voltage2-Max |
2.9355 V
|
2.9355 V
|
Output Voltage2-Min |
2.7645 V
|
2.7645 V
|
Output Voltage2-Nom |
2.85 V
|
2.85 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVSON
|
HVSON
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.9 mm
|
0.9 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
4 Weeks
|
Adjustability |
|
FIXED
|
Input Voltage Absolute-Max |
|
7 V
|
JESD-609 Code |
|
e4
|
Line Regulation-Max |
|
0.028215%
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOLCC8,.079,20
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare MIC5310-2.85/2.85YML-TR with alternatives
Compare MIC5310-NNYML-TR with alternatives