MIC5310-2.8/1.5YML-TR vs MIC5321-2.8/1.5YD6 feature comparison

MIC5310-2.8/1.5YML-TR Microchip Technology Inc

Buy Now Datasheet

MIC5321-2.8/1.5YD6 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description MLF-8 TSOT-23, MO-193, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.1 V 0.1 V
Dropout Voltage1-Nom 0.035 V
Dropout Voltage2-Max 0.1 V 0.1 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3.8 V 2.3 V
JESD-30 Code S-PDSO-N8 R-PDSO-G6
Length 2 mm 2.9 mm
Load Regulation-Max 0.056%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 8 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Current2-Max 0.15 A 0.15 A
Output Voltage1-Max 2.884 V 2.884 V
Output Voltage1-Min 2.716 V 2.716 V
Output Voltage1-Nom 2.8 V 2.8 V
Output Voltage2-Max 1.545 V 1.545 V
Output Voltage2-Min 1.455 V 1.455 V
Output Voltage2-Nom 1.5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.9 mm 1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 3% 3%
Width 2 mm 1.6 mm
Base Number Matches 2 3
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code TSOP6,.11,37
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare MIC5310-2.8/1.5YML-TR with alternatives

Compare MIC5321-2.8/1.5YD6 with alternatives