MIC5310-1.8/1.8YML vs MIC5310-GGYML feature comparison

MIC5310-1.8/1.8YML Microchip Technology Inc

Buy Now Datasheet

MIC5310-GGYML Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 2 X 2 MM, GREEN, MLF-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.1 V
Dropout Voltage1-Nom 0.035 V 0.035 V
Dropout Voltage2-Max 0.1 V
Input Voltage-Max 5.5 V
Input Voltage-Min 2.3 V
JESD-30 Code S-PDSO-N8 R-PDSO-N8
Length 2 mm
Load Regulation-Max 0.036% 0.036%
Number of Functions 1
Number of Outputs 2 2
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Current2-Max 0.15 A
Output Voltage1-Max 1.854 V
Output Voltage1-Min 1.746 V
Output Voltage1-Nom 1.8 V 1.8 V
Output Voltage2-Max 1.854 V
Output Voltage2-Min 1.746 V
Output Voltage2-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SON
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.9 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 2 mm
Base Number Matches 1 1
Adjustability FIXED
Input Voltage Absolute-Max 6 V
Line Regulation-Max 0.0292%
Package Equivalence Code SOLCC8,.08,20
Qualification Status Not Qualified

Compare MIC5310-1.8/1.8YML with alternatives

Compare MIC5310-GGYML with alternatives