MIC5305-2.85BD5TR vs MIC5305-2.9BD5TR feature comparison

MIC5305-2.85BD5TR Microchip Technology Inc

Buy Now Datasheet

MIC5305-2.9BD5TR Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code TSOT TSOT
Package Description VSSOP, TSOP5/6,.11,37 VSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.085 V 0.085 V
Dropout Voltage1-Nom 0.06 V 0.085 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.25 V 2.25 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.0141% 0.0139%
Load Regulation-Max 0.01425%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.907 V 2.958 V
Output Voltage1-Min 2.793 V 2.842 V
Output Voltage1-Nom 2.85 V 2.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 2%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare MIC5305-2.85BD5TR with alternatives

Compare MIC5305-2.9BD5TR with alternatives