MIC5303-3.0YMT vs MIC5302-2.8YMT-TR feature comparison

MIC5303-3.0YMT Rochester Electronics LLC

Buy Now Datasheet

MIC5302-2.8YMT-TR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICROCHIP TECHNOLOGY INC
Part Package Code DFN
Package Description HVSON, 1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4
Pin Count 4
Manufacturer Package Code MLF
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 0.2 V 0.1 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.3 V 3.8 V
JESD-30 Code R-XDSO-N4 R-PDSO-N4
JESD-609 Code e3 e4
Length 1.6 mm 1.6 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.15 A
Output Voltage1-Max 3.09 V 2.884 V
Output Voltage1-Min 2.91 V 2.716 V
Output Voltage1-Nom 3 V 2.8 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN NICKEL PALLADIUM
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 1.2 mm 1.2 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Nom 0.05 V
Input Voltage Absolute-Max 6 V
Line Regulation-Max 0.02856%
Load Regulation-Max 0.056%
Number of Outputs 1
Package Equivalence Code SOLCC4,.05,20
Packing Method TR
Voltage Tolerance-Max 3%

Compare MIC5302-2.8YMT-TR with alternatives