MIC5302-2.8YMT
vs
MIC5303-2.9YMT-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
Package Description
1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4
1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4
Pin Count
4
Manufacturer Package Code
MLF
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
0.1 V
0.2 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.3 V
2.3 V
JESD-30 Code
R-PDSO-N4
R-XDSO-N4
JESD-609 Code
e3
e4
Length
1.6 mm
1.6 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.3 A
Output Voltage1-Max
2.884 V
2.987 V
Output Voltage1-Min
2.716 V
2.813 V
Output Voltage1-Nom
2.8 V
2.9 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVSON
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
NICKEL PALLADIUM
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.2 mm
1.2 mm
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Packing Method
TR
Qualification Status
Not Qualified
Voltage Tolerance-Max
3%
Compare MIC5303-2.9YMT-TR with alternatives