MIC5302-2.6YMT-TR vs MIC5302-2.9YMT-TR feature comparison

MIC5302-2.6YMT-TR Microchip Technology Inc

Buy Now Datasheet

MIC5302-2.9YMT-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4 1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip Microchip
Dropout Voltage1-Max 0.1 V 0.1 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.3 V 2.3 V
JESD-30 Code R-PDSO-N4 R-PDSO-N4
JESD-609 Code e4 e4
Length 1.6 mm 1.6 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.678 V 2.987 V
Output Voltage1-Min 2.522 V 2.813 V
Output Voltage1-Nom 2.6 V 2.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM NICKEL PALLADIUM
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 1.2 mm 1.2 mm
Base Number Matches 1 1

Compare MIC5302-2.6YMT-TR with alternatives

Compare MIC5302-2.9YMT-TR with alternatives