MIC5271BM5TR vs MIC5271BM5 feature comparison

MIC5271BM5TR Microchip Technology Inc

Buy Now Datasheet

MIC5271BM5 Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code SOT-23
Package Description LSSOP, TSOP5/6,.11,37 SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.9 V 0.9 V
Dropout Voltage1-Nom 0.5 V 0.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.91 mm 2.91 mm
Line Regulation-Max (%/V) 0.2 0.2
Load Regulation-Max(%) 2% 2%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 14 V 14 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.625 mm 1.625 mm
Base Number Matches 3 3
Factory Lead Time 4 Weeks
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30

Compare MIC5271BM5TR with alternatives

Compare MIC5271BM5 with alternatives