MIC5259-2.8BD5
vs
MIC5259-2.85YML
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICREL INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
VSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.55 V
0.55 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.7 V
2.7 V
JESD-30 Code
R-PDSO-G5
S-XDSO-N6
JESD-609 Code
e0
e4
Length
2.9 mm
2 mm
Line Regulation-Max
0.0185%
Load Regulation-Max
0.084%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
2.842 V
2.892 V
Output Voltage1-Min
2.758 V
2.808 V
Output Voltage1-Nom
2.8 V
2.85 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
VSSOP
HVSON
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
0.85 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn85Pb15)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
1.5%
Width
2.8 mm
2 mm
Base Number Matches
2
3
Factory Lead Time
4 Weeks
Compare MIC5259-2.8BD5 with alternatives
Compare MIC5259-2.85YML with alternatives