MIC5258-1.2YM5-TR vs TLV70012QDDCRQ1 feature comparison

MIC5258-1.2YM5-TR Microchip Technology Inc

Buy Now Datasheet

TLV70012QDDCRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description LSSOP, GREEN, PLASTIC, SOT-23, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.5 V 0.22 V
Input Voltage Absolute-Max 7 V 6 V
Input Voltage-Max 6 V 5.5 V
Input Voltage-Min 2.7 V 2 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e4
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.01188% 0.005%
Load Regulation-Max 0.048% 0.02%
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 0.15 A 0.3 A
Output Voltage1-Max 1.248 V 1.224 V
Output Voltage1-Min 1.152 V 1.176 V
Output Voltage1-Nom 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Voltage Tolerance-Max 4% 2%
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 5
Dropout Voltage1-Max 0.22 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Screening Level AEC-Q100

Compare MIC5258-1.2YM5-TR with alternatives

Compare TLV70012QDDCRQ1 with alternatives