MIC5258-1.2BM5TR
vs
LP8358MFX-1.2/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOT-23
SOT-23
Package Description
LSSOP,
LSSOP, TSOP5/6,.11,37
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.7 V
2.7 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e3
Length
2.9 mm
2.92 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
1.248 V
1.248 V
Output Voltage1-Min
1.152 V
1.152 V
Output Voltage1-Nom
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.22 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.953 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Voltage Tolerance-Max
4%
4%
Width
1.6 mm
1.6 mm
Base Number Matches
2
1
Pbfree Code
Yes
Adjustability
FIXED
Dropout Voltage1-Nom
1.5 V
Input Voltage Absolute-Max
6.5 V
Load Regulation-Max
0.048%
Number of Outputs
1
Compare MIC5258-1.2BM5TR with alternatives
Compare LP8358MFX-1.2/NOPB with alternatives