MIC5256-3.3YM5-TR vs LT1121CST-3.3#TRPBF feature comparison

MIC5256-3.3YM5-TR Microchip Technology Inc

Buy Now Datasheet

LT1121CST-3.3#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ANALOG DEVICES INC
Package Description LSSOP, SOT-323
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip Analog Devices
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.25 V 0.7 V
Dropout Voltage1-Nom 0.135 V 0.42 V
Input Voltage Absolute-Max 7 V 30 V
Input Voltage-Max 6 V 20 V
Input Voltage-Min 4.3 V 4.3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G4
JESD-609 Code e4 e3
Length 2.9 mm 6.505 mm
Line Regulation-Max 0.002805% 0.01%
Load Regulation-Max 0.0825% 0.04%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.366 V 3.4 V
Output Voltage1-Min 3.234 V 3.2 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP5/6,.11,37 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.8 mm
Surface Mount YES YES
Technology CMOS BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Voltage Tolerance-Max 2% 3%
Width 1.6 mm 3.505 mm
Base Number Matches 2 1
Pbfree Code No
Pin Count 3
Manufacturer Package Code 05-08-1630
kg CO2e/kg 12.04
Average Weight (mg) 7.5
CO2e (mg) 90.3
Samacsys Modified On 2023-11-20 02:46:01
Category CO2 Kg 12.04
Compliance Temperature Grade Other: +0C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 96
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b

Compare MIC5256-3.3YM5-TR with alternatives

Compare LT1121CST-3.3#TRPBF with alternatives