MIC5256-2.85YM5-TR vs BU28TD3WG-TR feature comparison

MIC5256-2.85YM5-TR Microchip Technology Inc

Buy Now Datasheet

BU28TD3WG-TR ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROHM CO LTD
Package Description LSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 11 Weeks 18 Weeks
Samacsys Manufacturer Microchip ROHM Semiconductor
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.25 V 0.5 V
Dropout Voltage1-Nom 0.135 V 0.26 V
Input Voltage Absolute-Max 7 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.85 V 3.8 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.00306375% 0.02%
Load Regulation-Max 0.07125% 0.08%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A 0.2 A
Output Voltage1-Max 2.907 V 2.828 V
Output Voltage1-Min 2.793 V 2.772 V
Output Voltage1-Nom 2.85 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR, EMBOSSED
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Voltage Tolerance-Max 2% 1%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare MIC5256-2.85YM5-TR with alternatives

Compare BU28TD3WG-TR with alternatives