MIC5255-2.5YM5TR vs LP2985IM5X-2.5/NOPB feature comparison

MIC5255-2.5YM5TR Microchip Technology Inc

Buy Now Datasheet

LP2985IM5X-2.5/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description LSSOP, SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.25 V 0.575 V
Input Voltage-Max 6 V 16 V
Input Voltage-Min 2.7 V 3.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e3
Length 2.9 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.55 V 2.6 V
Output Voltage1-Min 2.45 V 2.4 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.22 mm
Surface Mount YES YES
Technology CMOS BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.953 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 2% 4%
Width 1.6 mm 1.6 mm
Base Number Matches 3 2
Adjustability FIXED
Dropout Voltage1-Nom 0.28 V
Input Voltage Absolute-Max 16 V
Line Regulation-Max 0.01%
Number of Outputs 1

Compare MIC5255-2.5YM5TR with alternatives

Compare LP2985IM5X-2.5/NOPB with alternatives