MIC5252-3.0YM5-TR vs MIC5252-2.85YML feature comparison

MIC5252-3.0YM5-TR Microchip Technology Inc

Buy Now Datasheet

MIC5252-2.85YML Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Package Description LEAD FREE, SOT-23, 5 PIN 2 X 2 MM, LEAD FREE, MLF-6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 23 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.25 V 0.25 V
Dropout Voltage1-Nom 0.135 V
Input Voltage Absolute-Max 7 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4 V 2.7 V
JESD-30 Code R-PDSO-G5 S-XDSO-N6
JESD-609 Code e4 e3
Length 2.9 mm 2 mm
Line Regulation-Max 0.006%
Load Regulation-Max 0.045%
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.09 V 2.9355 V
Output Voltage1-Min 2.91 V 2.7645 V
Output Voltage1-Nom 3 V 2.85 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LSSOP VSON
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 0.95 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 3%
Width 1.6 mm 2 mm
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code DFN
Pin Count 6
Manufacturer Package Code MLF

Compare MIC5252-3.0YM5-TR with alternatives