MIC5245-3.3BM5TR vs APL5507-A33XC-TRL feature comparison

MIC5245-3.3BM5TR Microchip Technology Inc

Buy Now Datasheet

APL5507-A33XC-TRL American Power Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC ANPEC ELECTRONICS CORP
Part Package Code SOT-23 MSOP
Package Description LSSOP, SSOP, TSSOP8,.19
Pin Count 5 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 17.5 34.075
CO2e (mg) 210.7 410.263
Total Weight 14.4
Category CO2 Kg 12.04 12.04
CO2 173.376
Compliance Temperature Grade Automotive: -40C to +125C Other: +0C to +125C
Candidate List Date 2024-01-23 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 94
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source FMD Conflict Minerals Declaration
Dropout Voltage1-Max 0.25 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.7 V 2.7 V
JESD-30 Code R-PDSO-G5 S-PDSO-G8
JESD-609 Code e0 e3
Length 2.91 mm 3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A 0.5 A
Output Voltage1-Max 3.366 V 3.366 V
Output Voltage1-Min 3.234 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SSOP
Package Equivalence Code TSOP5/6,.11,37 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 2%
Width 1.625 mm 3 mm
Base Number Matches 3 1
EU RoHS Version RoHS 2 (2015/863/EU)
Adjustability FIXED
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 6 V
Line Regulation-Max 0.006%
Load Regulation-Max 0.006%
Number of Outputs 1

Compare MIC5245-3.3BM5TR with alternatives

Compare APL5507-A33XC-TRL with alternatives