MIC5245-2.5BM5TR
vs
APL5507-A25XI-TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICREL INC
ANPEC ELECTRONICS CORP
Part Package Code
SOT-23
MSOP
Package Description
SOT-23, 5 PIN
SSOP, TSSOP8,.19
Pin Count
5
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
17.5
CO2e (mg)
210.7
Total Weight
14.4
Category CO2 Kg
12.04
CO2
173.376
Compliance Temperature Grade
Automotive: -40C to +125C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
94
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4, 7439-92-1
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Dropout Voltage1-Max
0.25 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.7 V
2.7 V
JESD-30 Code
R-PDSO-G5
S-PDSO-G8
JESD-609 Code
e0
e0
Length
2.91 mm
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
0.5 A
Output Voltage1-Max
2.55 V
2.55 V
Output Voltage1-Min
2.45 V
2.45 V
Output Voltage1-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SSOP
Package Equivalence Code
TSOP5/6,.11,37
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
2%
Width
1.625 mm
3 mm
Base Number Matches
2
2
Pbfree Code
No
Adjustability
FIXED
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
6 V
Line Regulation-Max
0.006%
Load Regulation-Max
0.006%
Number of Outputs
1
Compare MIC5245-2.5BM5TR with alternatives
Compare APL5507-A25XI-TR with alternatives