MIC5235YM5TX vs MIC5235BM5TR feature comparison

MIC5235YM5TX Microchip Technology Inc

Buy Now Datasheet

MIC5235BM5TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.5 V 0.5 V
Dropout Voltage1-Nom 0.31 V 0.31 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Load Regulation-Max(%) 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Voltage1-Max 20 V 20 V
Output Voltage1-Min 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code SOT-23
Package Description SOT-23, 5 PIN
Pin Count 5
Samacsys Manufacturer Microchip
JESD-609 Code e0
Moisture Sensitivity Level 1
Output Current1-Max 0.15 A
Peak Reflow Temperature (Cel) 240
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s) 30

Compare MIC5235YM5TX with alternatives

Compare MIC5235BM5TR with alternatives