MIC5235-2.5BM5
vs
MIC5235-2.5BM5TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICREL INC
Part Package Code
SOT-23
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
LSSOP, TSOP5/6,.11,37
Pin Count
5
5
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2020-11-16
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.5 V
0.5 V
Dropout Voltage1-Nom
0.31 V
0.31 V
Input Voltage Absolute-Max
38 V
38 V
Input Voltage-Max
24 V
24 V
Input Voltage-Min
2.3 V
2.3 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e0
Length
2.9 mm
2.9 mm
Load Regulation-Max
0.025%
0.025%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
2.55 V
2.55 V
Output Voltage1-Min
2.45 V
2.45 V
Output Voltage1-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
240
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.45 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn85Pb15)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2%
2%
Width
1.6 mm
1.6 mm
Base Number Matches
3
1
Rohs Code
No
Packing Method
TR
Compare MIC5235-2.5BM5 with alternatives
Compare MIC5235-2.5BM5TR with alternatives