MIC5235-2.5BM5 vs MIC5235-2.5YM5TR feature comparison

MIC5235-2.5BM5 Micrel Inc

Buy Now Datasheet

MIC5235-2.5YM5TR Micrel Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code SOT-23 SOT-23
Package Description LSSOP, TSOP5/6,.11,37 LSSOP,
Pin Count 5 5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.5 V 0.5 V
Dropout Voltage1-Nom 0.31 V
Input Voltage Absolute-Max 38 V
Input Voltage-Max 24 V 24 V
Input Voltage-Min 2.3 V 2.3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e4
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.025%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.55 V 2.55 V
Output Voltage1-Min 2.45 V 2.45 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn85Pb15) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tolerance-Max 2%
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
Packing Method TR

Compare MIC5235-2.5BM5 with alternatives

Compare MIC5235-2.5YM5TR with alternatives