MIC5233YM5-TR
vs
LT1761ES5-SD#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICREL INC
ANALOG DEVICES INC
Package Description
LEAD FREE, SOT-23, 5 PIN
TSOT-23, 5 PIN
Reach Compliance Code
compliant
compliant
Dropout Voltage1-Max
0.45 V
0.45 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
e3
Length
2.91 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Voltage1-Max
20 V
20 V
Output Voltage1-Min
1.24 V
1.22 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1 mm
Surface Mount
YES
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
1.625 mm
1.625 mm
Base Number Matches
2
2
Pbfree Code
No
Pin Count
5
Manufacturer Package Code
05-08-1635
Samacsys Manufacturer
Analog Devices
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
0.3 V
Input-Output Voltage Differential-Max
18.78 V
Input-Output Voltage Differential-Min
1.08 V
Line Regulation-Max (%/V)
0.046
Load Regulation-Max(%)
4.27%
Number of Outputs
1
Output Current1-Max
0.1 A
Technology
BIPOLAR
Compare LT1761ES5-SD#TRPBF with alternatives