MIC5233-3.3YM5-TRVAO
vs
MIC5233-3.3YM5TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICREL INC
Package Description
SOT-23, 5 PIN
LSSOP,
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.45 V
0.45 V
Dropout Voltage1-Nom
0.27 V
Input Voltage Absolute-Max
38 V
Input Voltage-Max
36 V
36 V
Input Voltage-Min
4.3 V
2.3 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
e4
Length
2.9 mm
2.91 mm
Line Regulation-Max
0.0165%
Load Regulation-Max
0.033%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.366 V
3.366 V
Output Voltage1-Min
3.234 V
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
1.45 mm
Surface Mount
YES
YES
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
2%
Width
1.6 mm
1.625 mm
Base Number Matches
1
2
Part Package Code
SOT-23
Pin Count
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
40
Compare MIC5233-3.3YM5-TRVAO with alternatives
Compare MIC5233-3.3YM5TR with alternatives